ABB, SACE Tmax XT, XT2N Molded Case Circuit Breaker 3-Pole 63A, Breaking Capacity 10 kA, Fixed

小計(1 件)*

HK$10,967.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$10,967.70

* 參考價格

RS庫存編號:
232-0239
製造零件編號:
1SDA067069R1 XT2N 160 Ekip LSI 63A FF
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Range

SACE Tmax XT

Product Type

Molded Case Circuit Breaker

Series

XT2N

Number of Poles

3

Current Rating

63A

Breaking Capacity

10kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Screw

Width

90mm

Standards/Approvals

IEC

Depth

82.5mm

Height

130mm

COO (Country of Origin):
IT
The ABB moulded case circuit breaker has 3 pole and 63 A rated current. The Tmax XT circuit breakers make the future of process and energy management possible today. The integrated connectivity function links to a wealth of information that suddenly makes problem diagnosis and maintenance much easier.

Excellent insulation properties

High short circuit capacity

Improved impact and vibration resistance

Integrated connectivity function

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。