ABB, SACE Tmax XT, XT1C Molded Case Circuit Breaker 3-Pole 25A, Breaking Capacity 4 kA, Fixed
- RS庫存編號:
- 232-0243
- 製造零件編號:
- 1SDA067391R1 XT1C 160 TMD 25A FF
- 製造商:
- ABB
小計(1 件)*
HK$2,687.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,687.80 |
* 參考價格
- RS庫存編號:
- 232-0243
- 製造零件編號:
- 1SDA067391R1 XT1C 160 TMD 25A FF
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT1C | |
| Number of Poles | 3 | |
| Current Rating | 25A | |
| Breaking Capacity | 4kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Height | 130mm | |
| Width | 76.2mm | |
| Depth | 70mm | |
| Standards/Approvals | IEC | |
| Break Time | Instantaneous | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT1C | ||
Number of Poles 3 | ||
Current Rating 25A | ||
Breaking Capacity 4kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Height 130mm | ||
Width 76.2mm | ||
Depth 70mm | ||
Standards/Approvals IEC | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 3 pole and 25 A current. The safety and efficiency in a (critical) working environment are inextricably linked to a properly functioning and reliable electrical installation. Circuit breakers are indispensable safeguards. In an increasingly digital world, high demands are made on the connectivity of the switches.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function
相关链接
- ABB XT1C Molded Case Circuit Breaker 3-Pole 32A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 40A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 80A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 50A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB XT1C Molded Case Circuit Breaker 4-Pole 160A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB XT1C Molded Case Circuit Breaker 3-Pole 125A Fixed