ABB, SACE Tmax XT, XT2S Molded Case Circuit Breaker 3-Pole 100A, Breaking Capacity 12 kA, Fixed
- RS庫存編號:
- 232-0260
- 製造零件編號:
- 1SDA067558R1 XT2S 160 TMA 100A FF
- 製造商:
- ABB
小計(1 件)*
HK$3,570.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,570.00 |
* 參考價格
- RS庫存編號:
- 232-0260
- 製造零件編號:
- 1SDA067558R1 XT2S 160 TMA 100A FF
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SACE Tmax XT | |
| Series | XT2S | |
| Number of Poles | 3 | |
| Current Rating | 100A | |
| Breaking Capacity | 12kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Height | 130mm | |
| Depth | 82.5mm | |
| Standards/Approvals | IEC | |
| Width | 90mm | |
| Break Time | Instantaneous | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range SACE Tmax XT | ||
Series XT2S | ||
Number of Poles 3 | ||
Current Rating 100A | ||
Breaking Capacity 12kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Height 130mm | ||
Depth 82.5mm | ||
Standards/Approvals IEC | ||
Width 90mm | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- IT
The ABB moulded case circuit breaker has 3 pole and 100 A rated current. The Tmax XT circuit breakers make the future of process and energy management possible today. The integrated connectivity function links to a wealth of information that suddenly makes problem diagnosis and maintenance much easier.
Excellent insulation properties
High short circuit capacity
Improved impact and vibration resistance
Integrated connectivity function
相关链接
- ABB XT2S Molded Case Circuit Breaker 3-Pole 160A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 63A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 125A Fixed
- ABB XT2N Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB XT2S Molded Case Circuit Breaker 3-Pole 52A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 100A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 4-Pole 100A Fixed
- ABB Tmax XT Molded Case Circuit Breaker 3-Pole 80A Fixed