ABB, Tmax XT, 1SDA06 Molded Case Circuit Breaker 4-Pole 160A, Breaking Capacity 5 kA, Fixed

小計(1 件)*

HK$6,374.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月28日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,374.20

* 參考價格

RS庫存編號:
236-7284
製造零件編號:
1SDA067426R1 XT1N 160 TMD 160A 3P+N FF
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Range

Tmax XT

Product Type

Molded Case Circuit Breaker

Series

1SDA06

Number of Poles

4

Current Rating

160A

Breaking Capacity

5kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Screw

Width

101.6mm

Standards/Approvals

IEC

Height

130mm

Depth

70mm

Tripping Mechanism

Thermomagnetic

Break Time

Instantaneous

COO (Country of Origin):
IT

ABB 1SDA06 Series Molded Case Circuit Breaker, 160A Current Rating, 690V AC Rated AC Voltage - 1SDA067426R1 XT1N 160 TMD 160A 3P+N FF


This moulded-case circuit breaker provides overcurrent protection and switching for three-phase systems with an additional NEUTRAL pole in industrial installations. It operates using a combined thermal and magnetic tripping arrangement to interrupt faults rapidly, and is designed for fixed mounting in control panels and distribution assemblies.

Features and Benefits:


• Thermomagnetic trip offers thermal overload and magnetic short-circuit protection • Rated for continuous 160 A operation for steady current handling • Interrupting capability of 5 kA for moderate fault clearing • Suitable for use up to 690V AC in high-voltage distribution • Compatible with 500V DC systems for DC switching requirements • Screw terminals enable secure conductor connection in installations

Applications


• Suitable for motor control and protection in automation panels • Ideal for distribution board protection in manufacturing facilities • Used with DC supply sections requiring up to 500V isolation • Can be used for service-entrance switching in industrial sites • Used for multi-pole protection where NEUTRAL isolation is required

What mounting arrangement is required for installation?


It is intended for fixed mounting, so it must be secured to a panel or enclosure using appropriate hardware and clearances for ventilation.

How many poles does it provide and what is their configuration?


The device contains four poles, providing three-phase conductors Plus a dedicated NEUTRAL pole for selective isolation.

Which Terminal type is provided for conductor connection?


Connections are MADE via screw-type terminals designed for reliable clamping of supply and load conductors.

What standards of construction does it follow?


The design conforms to established IEC standards for circuit-breaker construction and performance.

What physical form factor affects panel layout?


The breaker has a Compact fixed-body format with a shallow depth to aid installation in confined panel spaces.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。