ABB, Tmax, 1SDA05 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 85 kA, Fixed
- RS庫存編號:
- 237-5965
- 製造零件編號:
- 1SDA054337R1 T5S400 FF PR222-LSI 400A
- 製造商:
- ABB
小計(1 件)*
HK$15,656.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年2月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$15,656.80 |
* 參考價格
- RS庫存編號:
- 237-5965
- 製造零件編號:
- 1SDA054337R1 T5S400 FF PR222-LSI 400A
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Range | Tmax | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 1SDA05 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Fixed | |
| Height | 205mm | |
| Standards/Approvals | CE, IEC, RoHS | |
| Depth | 103.5mm | |
| Width | 140mm | |
| Reset Actuator Type | Lever | |
| Tripping Mechanism | Solid State | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Range Tmax | ||
Product Type Molded Case Circuit Breaker | ||
Series 1SDA05 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Fixed | ||
Height 205mm | ||
Standards/Approvals CE, IEC, RoHS | ||
Depth 103.5mm | ||
Width 140mm | ||
Reset Actuator Type Lever | ||
Tripping Mechanism Solid State | ||
- COO (Country of Origin):
- IT
The ABB T5S 400 fixed three-pole circuit breaker has front terminals and solid-state release in AC PR222DS/P-LSI. It has 1000 V rated insulation voltage. It has 60 cycles per hour electrical durability.
8 kV rated impulse withstand voltage (Uimp)
Short-circuit performance level: S
相关链接
- ABB 1SDA05 Molded Case Circuit Breaker 3-Pole 320A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 3-Pole 630A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 3-Pole 320A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 4-Pole 320A Fixed
- ABB T5S Molded Case Circuit Breaker 3-Pole 400A Fixed
- ABB 1SDA05 Molded Case Circuit Breaker 4-Pole 320A Fixed
- ABB T5S Molded Case Circuit Breaker 3-Pole 630A Fixed