ABB, Tmax, 1SDA06 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 85 kA, Fixed
- RS庫存編號:
- 237-6000
- 製造零件編號:
- 1SDA061979R1 T7S 800A PR332-LSIRc FF
- 製造商:
- ABB
小計(1 件)*
HK$45,178.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年2月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$45,178.90 |
* 參考價格
- RS庫存編號:
- 237-6000
- 製造零件編號:
- 1SDA061979R1 T7S 800A PR332-LSIRc FF
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Molded Case Circuit Breaker | |
| Range | Tmax | |
| Series | 1SDA06 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Fixed | |
| Width | 280mm | |
| Standards/Approvals | IEC, RoHS, CE | |
| Depth | 154mm | |
| Height | 268mm | |
| Tripping Mechanism | Solid State | |
| Reset Actuator Type | Lever | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Molded Case Circuit Breaker | ||
Range Tmax | ||
Series 1SDA06 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Fixed | ||
Width 280mm | ||
Standards/Approvals IEC, RoHS, CE | ||
Depth 154mm | ||
Height 268mm | ||
Tripping Mechanism Solid State | ||
Reset Actuator Type Lever | ||
- COO (Country of Origin):
- IT
The ABB Moulded case circuit breaker Tmax T7S comes with 4 poles. It has front terminals and solid state release type in PR332/P LSIRc. It comes with rated uninterrupted current of 800A.
Rated current (In):main circuit 800 A
Rated impulse withstand voltage (Uimp): 8 kV
Rated insulation voltage (Ui): 1000 V
Rated operational voltage:690 V AC
相关链接
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 1.6kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 1.6kA Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 3-Pole 800A Fixed
- ABB 1SDA06 Molded Case Circuit Breaker 4-Pole 800A Fixed