ABB, Tmax XT, Tmax XT Circuit Breaker Accessory

小計(1 件)*

HK$1,147.30

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,147.30

* 參考價格

RS庫存編號:
237-6051
製造零件編號:
1SDA066328R1 SOR-C XT2-XT4 W 12VDC
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

Range

Tmax XT

Product Type

Circuit Breaker Accessory

Series

Tmax XT

Rated DC Voltage

12V dc

Height

60mm

Depth

140mm

Standards/Approvals

RoHS, IEC

Width

110mm

COO (Country of Origin):
IT

ABB Tmax XT Series Circuit Breaker Accessory, 12V DC Rated DC Voltage, 110mm Width - 1SDA066328R1 SOR-C XT2-XT4 W 12VDC


This circuit breaker accessory is a shunt release module designed to operate DC-controlled trip functions within Tmax XT systems. It provides a means of electrically tripping breakers using a low-voltage DC input and is intended for integration in industrial electrical panels where remote or automatic disconnection is required.

Features and Benefits:


• Operates from a 12V DC supply for straightforward control integration
• Compatible with the Tmax XT range ensuring fit with specified breakers
• Conforms to IEC standards for recognised electrical safety requirements
• RoHS compliance reduces hazardous substance concerns in installations
• Compact form factor enabling straightforward panel mounting
• Lightweight construction simplifying retrofits and replacements

Applications


• Suitable for remote tripping in industrial automation panels
• Ideal for use in electrical distribution boards requiring DC trip control
• Used with motor control systems for emergency disconnection via a 12V signal
• Can be used for retrofit replacement of shunt-release modules in breakers

What electrical input does it require to trigger a trip?


It requires a 12V DC input to energise the shunt release Coil and initiate the trip mechanism.

Which environmental or safety specifications are relevant to its selection?


The module meets IEC standards and complies with RoHS restrictions on hazardous substances.

How does the accessory integrate mechanically into panels?


The unit’s Compact dimensions permit straightforward mounting within breaker assemblies or adjacent accessory compartments.

Can it be used across different Tmax configurations?


It is designed for use with Tmax XT breaker configurations that accept shunt-release modules.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。