RS Better World
Schneider Electric, ComPact, ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Fixed
- RS庫存編號:
- 288-7182
- 製造零件編號:
- C166TM160
- 製造商:
- Schneider Electric
小計(1 件)*
HK$7,035.09
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,035.09 |
* 參考價格
- RS庫存編號:
- 288-7182
- 製造零件編號:
- C166TM160
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Molded Case Circuit Breaker | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Number of Poles | 4 | |
| Current Rating | 160A | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Standards/Approvals | RoHS, EN/IEC 60947-2 | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Characteristics | Thermomagnetic | |
| Tripping Mechanism | Thermal Magnetic | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Molded Case Circuit Breaker | ||
Range ComPact | ||
Series ComPacT NSX | ||
Number of Poles 4 | ||
Current Rating 160A | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Standards/Approvals RoHS, EN/IEC 60947-2 | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Characteristics Thermomagnetic | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- PL
The Schneider Electric Trip Unit is a reliable and efficient trip unit designed for ComPacT NSX160 with 4 poles. With thermal magnetic protections and a 160A rating, this product offers superior overload and short circuit protection for distribution applications. It is compatible with a range of ComPacT new generation devices, making it versatile and easy to integrate into existing systems.
Thermal Magnetic trip unit technology for effective protection
Adjustable long time pick up and delay settings for customization
High 690V AC operational voltage for versatile applications
IP40 degree of protection
Compliant with Reach and RoHS regulations
相关链接
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric ComPacT NSXmF Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric ComPacT NSX160F Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric C12N Molded Case Circuit Breaker 4-Pole 160A, Fixed
- Schneider Electric C12H Molded Case Circuit Breaker 3-Pole 160A, Fixed
- Schneider Electric ComPacT NSX Molded Case Circuit Breaker 3-Pole 160A Fixed