RS PRO Imperial, Metric Measuring Set

可享批量折扣
查看批量定價選項

小計(1 組)*

HK$811.20

Add to Basket
選擇或輸入數量
有庫存
  • 31 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

組
每組
1 - 4HK$811.20
5 +HK$667.60

* 參考價格

RS庫存編號:
136-3413
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Measuring Set

Imperial/Metric

Imperial, Metric

Material

Stainless Steel

Maximum Micrometre Measurement

25mm

Maximum Calliper Measurement

150mm

Standards/Approvals

No

不適用

COO (Country of Origin):
TR

RS PRO Imperial, Metric Vernier Caliper, External Micrometer Measuring Set


This two-piece measuring set from RS PRO is an essential tool for making accurate readings of lengths and diameters in a variety of applications. It consists of a vernier caliper and a micrometre screw gauge, both made entirely from hardened stainless steel. This ensures you hardwearing tools that are also corrosion-resistant.

The dual scale on the vernier caliper allows you to choose whether to take your readings in imperial or metric format. You can be sure of accurate measurements thanks to its fine adjustment mechanism, with lock screws to hold it in place for precise reading. The micrometre screw gauge comes in very accurate 0.01 mm reading ranges for pinpoint computations. It also has a compression ring and ratchet stop mechanism to prevent jams and preserve the lifespan of the tool. This measuring set is suitable for general workshop use as well as In laboratories and classrooms.

Features and Benefits


• Measuring set consisting of a vernier caliper and external micrometer

• Imperial and metric measurement options

• Maximum caliper measurement of 150 mm

• Maximum micrometer measurement of 25 mm

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。