RS PRO Metric 25 mm / 1 in Travel, 1 x Magnetic Base-MB-1, 1 x Plunger Digital Indicator Measuring Set

小計(1 件)*

HK$669.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 16 件從 2026年10月26日 起發貨
  • 加上 46 件從 2026年11月23日 起發貨
  • 加上 18 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$669.00

* 參考價格

RS庫存編號:
226-6250
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Measuring Set

Set Contents

25 mm / 1 in Travel, 1 x Magnetic Base-MB-1, 1 x Plunger Digital Indicator

Resolution

0.01 mm

Accuracy

±0.02 mm

Imperial/Metric

Metric

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Electronic Digital Indicator and Magnetic Base Set


Introducing the RS PRO measuring set containing a high accuracy electronic digital plunger indicator and high-quality magnetic base. The set comes in a custom-fitted storage case to keep the tools safe during transportation to and from the testing area, as well as make them easily portable. The magnetic base offers a powerful pull of 40 kg or 400 N and securely holds the indicator in place. The magnetic base also offers an easy to access on/off switch that can de-activate the magnetic while it’s not in use. The digital indicator has a clear digital screen to ensure easy to read, precise measurements, and has been designed with an ’always on’ function, making sure it is suitable for general purpose measurement as well as continuous measurement applications. This set is ideal for any machining or manufacturing application where the accuracy of measurements is important.

Features and Benefits:


  • This RS PRO electronic measuring set is ideal for anyone that works in a machining or manufacturing environment where high accuracy is essential

  • This versatile set includes a magnetic base, a digital plunger indicator and a custom fitted case to store both devices in

  • Technical Features – Digital Plunger Indicator:


  • The digital plunger indicator is powered by 1 x SR44 1.5 V cell battery

  • Maximum indicator measurement of 25 mm and an accuracy of ±0.02 mm

  • Operating temperature range 0˚C to +40˚C

  • Technical Features – Magnetic Base:


  • The magnetic base has been designed with a solid cross arm that holds the digital indicator

  • It offers a strong magnetic pull of 40 kg / 400 N

  • Overall Height: 230mm

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。