Vishay Incremental Mechanical Rotary Encoder with a 60 mm (Not Indexed), Screw Mount

小計(1 件)*

HK$2,310.30

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,310.30

* 參考價格

RS庫存編號:
362-603
製造零件編號:
RAIK060I11318JB694
製造商:
Vishay
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Vishay

Shaft Diameter

60 mm

Encoder Reading

Incremental

Encoder Signal

Binary

Mounting Type

Screw Mount

Index Output

Not Indexed

COO (Country of Origin):
FR
The Vishay 60 mm Rotational Absolute Inductive Kit Encoder is an off axis position sensor designed for precise motor drive, robotic positioning, and industrial motion control applications, offering high accuracy and repeatability. It supports rotation speeds up to 10,000 rpm and it is multi turn variants, delivering high precision and resolution for demanding environments.

RoHS compliant
Built in self monitoring
Embedded self calibration
Easy assembly with status LED colors
Memorization of last position before power off

相关链接