Vishay Absolute Mechanical Rotary Encoder with a 60 mm (Not Indexed), Screw Mount
- RS庫存編號:
- 444-538
- 製造零件編號:
- RAIK060I11318JB718
- 製造商:
- Vishay
小計(1 件)*
HK$2,310.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 5 件從 2025年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,310.30 |
* 參考價格
- RS庫存編號:
- 444-538
- 製造零件編號:
- RAIK060I11318JB718
- 製造商:
- Vishay
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Vishay | |
| Shaft Diameter | 60 mm | |
| Encoder Reading | Absolute | |
| Encoder Signal | Binary | |
| Mounting Type | Screw Mount | |
| Index Output | Not Indexed | |
| 選取全部 | ||
|---|---|---|
品牌 Vishay | ||
Shaft Diameter 60 mm | ||
Encoder Reading Absolute | ||
Encoder Signal Binary | ||
Mounting Type Screw Mount | ||
Index Output Not Indexed | ||
- COO (Country of Origin):
- FR
The Vishay Rotational Absolute Inductive Kit Encoder is designed for motor drives, robotics, and industrial motion control, offering accurate positioning and high-speed rotation. It is making it ideal for precise motion applications.
Off axis rotational absolute inductive encoder
RoHS compliant
Easy assembly with status LED colours
Embedded self calibration
RoHS compliant
Easy assembly with status LED colours
Embedded self calibration
相关链接
- Vishay Absolute Mechanical Rotary Encoder with a 60 mm (Not Indexed), Screw Mount
- Vishay Incremental Mechanical Rotary Encoder with a 60 mm (Not Indexed), Screw Mount
- Broadcom Absolute Mechanical Rotary Encoder with a 6 mm Plain Shaft (Not Indexed), Screw Mount
- Bourns 1024 (Position) Pulse Absolute Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Not Indexed), Through Hole
- Bourns 128 Pulse Absolute Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Bracket Mount
- Alps Alpine 24 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
- Alps Alpine 12 Pulse Mechanical Rotary Encoder Flat Shaft (Not Indexed), Through Hole
- Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 3.1 mm (Not Indexed)