Bourns 128 Pulse Absolute Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Bracket Mount

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 托盤,共 45 件)*

HK$2,986.02

Add to Basket
選擇或輸入數量
暫時缺貨
  • 45 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每托盤*
45 - 180HK$66.356HK$2,986.02
225 +HK$65.027HK$2,926.22

* 參考價格

RS庫存編號:
167-3625
製造零件編號:
EAW0J-B24-AE0128L
製造商:
Bourns
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bourns

Pulses Per Revolution

128

Shaft Style

Plain with Slot

Shaft Diameter

6.35 mm

Encoder Reading

Absolute

Encoder Signal

Digital

Mounting Type

Bracket Mount

Shaft Length

19.05mm

Index Output

Not Indexed

Maximum Operating Speed

120rpm

Mounting Hole Diameter

9mm

Absolute Contacting Encoder


8-bit gray code, with 128 absolute states
Plastic bushing and end slotted shaft
Sturdy construction
Continuous mechanical rotation
Rotational life 50000 revolutions
Separate horizontal mounting brackets
Refer to data sheet for output code truth table

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接