Bourns 512 Pulse Incremental Mechanical Rotary Encoder with a 6.34 mm Plain Shaft (Indexed), Bracket Mount
- RS庫存編號:
- 167-4663
- 製造零件編號:
- EMS22D51-B28-LS5
- 製造商:
- Bourns
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
小計(1 盒,共 42 件)*
HK$15,026.886
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年2月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 42 - 168 | HK$357.783 | HK$15,026.89 |
| 210 + | HK$350.626 | HK$14,726.29 |
* 參考價格
- RS庫存編號:
- 167-4663
- 製造零件編號:
- EMS22D51-B28-LS5
- 製造商:
- Bourns
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bourns | |
| Pulses Per Revolution | 512 | |
| Shaft Style | Plain | |
| Shaft Diameter | 6.34 mm | |
| Encoder Reading | Incremental | |
| Encoder Signal | Digital Square Wave | |
| Mounting Type | Bracket Mount | |
| Shaft Length | 22.23mm | |
| Index Output | Indexed | |
| Maximum Operating Speed | 10000rpm | |
| 選取全部 | ||
|---|---|---|
品牌 Bourns | ||
Pulses Per Revolution 512 | ||
Shaft Style Plain | ||
Shaft Diameter 6.34 mm | ||
Encoder Reading Incremental | ||
Encoder Signal Digital Square Wave | ||
Mounting Type Bracket Mount | ||
Shaft Length 22.23mm | ||
Index Output Indexed | ||
Maximum Operating Speed 10000rpm | ||
- COO (Country of Origin):
- MX
High speed magnetic encoder
High speed Dierection/Step magnetic encoder
Small size, long life and highly repeatable operation
TTL and CMOS compatable 5 Vdc supply
Small size, long life and highly repeatable operation
TTL and CMOS compatable 5 Vdc supply
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
相关链接
- Bourns 512 Pulse Incremental Mechanical Rotary Encoder with a 6.34 mm Plain Shaft (Indexed), Bracket Mount
- Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 3.1 mm (Not Indexed)
- Bourns 10 Pulse Incremental Mechanical Rotary Encoder with a 3 mm (Not Indexed)
- Bourns 9 Pulse Incremental Mechanical Rotary Encoder with a 2.05 mm (Not Indexed)
- Bourns 15 Pulse Incremental Mechanical Rotary Encoder with a 3 mm (Not Indexed)
- Bourns 12 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 24 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)
- Bourns 18 Pulse Incremental Mechanical Rotary Encoder with a 6 mm Flat Shaft (Not Indexed)