CSM 1 Port Memory Card Reader USB 2.0 Ao with Adapter, ATA Flash, ATA Hard Disk, Compact Flash, Linear Flash,

小計(1 件)*

HK$8,152.90

Add to Basket
選擇或輸入數量
有庫存
  • 8 件準備從其他地點送貨
  • 加上 8 件從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$8,152.90

* 參考價格

RS庫存編號:
599-985
製造零件編號:
ART0020711
製造商:
CSM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

CSM

Product Type

Memory Card Reader

Internal/External

External

Number of Ports

1

Interface Type

USB 2.0

Weight

300g

Standards/Approvals

CE, PC Card standard

Card Type

Ao with Adapter, ATA Flash, ATA Hard Disk, Compact Flash, Linear Flash, MultiMedia, Secure Digital, Smart Media, SRAM Cards 16-Bit

COO (Country of Origin):
DE
The CSM OmniDrive USB2 LF is an external drive for a lot of Memory Cards complying with the PC Card Standard. Specially for Linear Flash Cards and SRAM Cards 16-Bit, ATA Flash Cards and ATA Hard Disks as well as CompactFlash, SmartMedia, MultiMedia-Cards and SD Cards with adapter.

Compact, robust aluminum housing

Long term available industrial design

Universal PC Card Reader for USB 2.0

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。