Brand-Rex MIKROE-480 SerialFlash PROTO Board Development Board for EN25F80 for MikroBus
- RS庫存編號:
- 107-006
- 製造零件編號:
- MIKROE-480
- 製造商:
- Brand-Rex
小計(1 件)*
HK$72.40
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$72.40 |
* 參考價格
- RS庫存編號:
- 107-006
- 製造零件編號:
- MIKROE-480
- 製造商:
- Brand-Rex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Brand-Rex | |
| Product Type | Memory Development Kit | |
| Memory Size | 8MB | |
| Kit Classification | Development Board | |
| For Use With | MikroBus | |
| Featured Device | EN25F80 | |
| Kit Name | SerialFlash PROTO Board | |
| Interface Type | SPI | |
| Standards/Approvals | OHSAS 18001, RoHS, ISO 14001, ISO 27001, ISO 9001 | |
| 選取全部 | ||
|---|---|---|
品牌 Brand-Rex | ||
Product Type Memory Development Kit | ||
Memory Size 8MB | ||
Kit Classification Development Board | ||
For Use With MikroBus | ||
Featured Device EN25F80 | ||
Kit Name SerialFlash PROTO Board | ||
Interface Type SPI | ||
Standards/Approvals OHSAS 18001, RoHS, ISO 14001, ISO 27001, ISO 9001 | ||
- COO (Country of Origin):
- RS
The MIKROE Serial Flash PROTO Board is an exceptional solution for those needing extra memory capacity for their prototype devices. Designed with the on-board EN25F80 circuit, this board offers additional 8Mbit flash memory through a straightforward Serial Peripheral Interface (SPI). It's ready to use out of the box, making it perfect for rapid development. Supporting a wide range of applications, from multimedia and printing devices to optical systems, this board ensures that you won't be limited by storage space during your projects. Its compact design makes it compatible with breadboards, allowing for easy integration into various setups. Whether you're advancing a hobby project or developing a professional product, this board provides reliable, efficient memory expansion.
8Mbit flash memory for storage capacity
SPI interface for efficient communication
Versatile for multimedia and printing applications
Low power consumption for efficiency
100K endurance cycle for durability
Compatible with standard breadboard setup
相关链接
- Brand-Rex MIKROE-317 TouchPanel Controller PROTO Development Board, Display Module
- Brand-Rex Three-Axis Accelerometer Board Accelerometer Sensor Development Board for ADXL330 Breadboard (PROTO)
- Brand-Rex MIKROE-4698 Excelon-Ultra Click Development Board for CY15B116QSN for MikroBus
- Brand-Rex MIKROE-5073 EEPROM 8 Click, EEPROM Development Board for CAV24C512 for MikroBus
- Brand-Rex MIKROE-5065 USB to I2C 2 Click Development Board for FT201X for MikroBus
- Brand-Rex MCU Development Board MIKROE-4030
- Brand-Rex MCU Development Board MIKROE-4029
- Brand-Rex MCU Development Board MIKROE-4007