MikroElektronika MIKROE-4293 SRAM 3 Click, SRAM Add On Board for ANV32AA1WDK66 for MCU
- RS庫存編號:
- 216-7514
- 製造零件編號:
- MIKROE-4293
- 製造商:
- MikroElektronika
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 216-7514
- 製造零件編號:
- MIKROE-4293
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Memory Size | 8bit | |
| Product Type | Memory Development Kit | |
| Kit Classification | Add On Board | |
| For Use With | MCU | |
| Featured Device | ANV32AA1WDK66 | |
| Kit Name | SRAM 3 Click | |
| Memory Type | SRAM | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Memory Size 8bit | ||
Product Type Memory Development Kit | ||
Kit Classification Add On Board | ||
For Use With MCU | ||
Featured Device ANV32AA1WDK66 | ||
Kit Name SRAM 3 Click | ||
Memory Type SRAM | ||
Standards/Approvals RoHS | ||
The MikroElektronika SRAM 3 Click is a compact add-on board that contains a serial non-volatile SRAM with a high storage capacity. This board features the ANV32AA1WDK66, a 1Mb serial SRAM with a non-volatile SONOS storage element included with each memory cell organized as 128k words of 8 bits each from Anvo-System Dresden.
High data accuracy
Ease of use
Unlimited read & write accessed by a high-speed SPI compatible bus
相关链接
- MikroElektronika MIKROE-4835 SRAM 4 Click, SRAM Add On Board for CY14B512Q for mikroBUS Socket
- MikroElektronika Flip & Click PIC32MZ MCU Add On Board MIKROE-2340
- MikroElektronika MIKROE-4423 NvSRAM 2 Click, SRAM Add On Board for CY14B101Q for CY14B101Q
- MikroElektronika MIKROE-4178 SRAM 2 Click, SRAM SRAM Memory Board for ANV32A62A for ANV32A62A
- MikroElektronika MIKROE-2728 EERAM 3.3V Click, SRAM MikroBus Click Board
- MikroElektronika MIKROE-4441, SRAM Add On Board for CY14B101J
- MikroElektronika MIKROE-4298 DTMF Generator Click Add On Board for MCU interfaces for HT9200A
- MikroElektronika MIKROE-1902 SRAM Click, SRAM Development Board for 23LC1024 for MikroBus