Infineon TLD700216OTPPRGTOBO1 TLD700216OTPPRGTOBO1 Evaluation Board for TLD7002-16 OTP PRG for TLD7002-16ES
- RS庫存編號:
- 260-1164
- 製造零件編號:
- TLD700216OTPPRGTOBO1
- 製造商:
- Infineon
小計(1 件)*
HK$3,190.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月19日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,190.30 |
* 參考價格
- RS庫存編號:
- 260-1164
- 製造零件編號:
- TLD700216OTPPRGTOBO1
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Memory Development Kit | |
| Kit Classification | Evaluation Board | |
| For Use With | TLD7002-16ES | |
| Featured Device | TLD7002-16 OTP PRG | |
| Kit Name | TLD700216OTPPRGTOBO1 | |
| Interface Type | GUI | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Memory Development Kit | ||
Kit Classification Evaluation Board | ||
For Use With TLD7002-16ES | ||
Featured Device TLD7002-16 OTP PRG | ||
Kit Name TLD700216OTPPRGTOBO1 | ||
Interface Type GUI | ||
Standards/Approvals RoHS | ||
The Infineon one time programmable board is used to write or read or emulate the one time programmable memory of devices. In the board there are 7 chip select in order to program up to 7 devices in the same BUS.
Fast bring up of OTP programming environment for the TLD7002-16
Intuitive GUI to setup OTP registers
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V