Amphenol Communications Solutions 0.5mm Pitch 262 Way, Right Angle SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA

小計(1 卷,共 170 件)*

HK$18,358.98

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年5月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每卷*
170 +HK$107.994HK$18,358.98

* 參考價格

RS庫存編號:
263-3693
製造零件編號:
10162866-002RHLF
製造商:
Amphenol Communications Solutions
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Amphenol Communications Solutions

Gender

Socket

Memory Socket Type

DIMM Socket

Body Orientation

Right Angle

Contact Material

Copper Alloy

Contact Plating

Gold

Number of Contacts

262

Pitch

0.5mm

Mounting Type

Surface Mount

SDRAM Type

DDR5

Current Rating

500mA

Voltage Rating

250 V ac

COO (Country of Origin):
CN
The Amphenol DDR5 SO-DIMM connectors deliver high speed and bandwidth. Being half the size of regular DIMMs, it consume lower power and promote better thermal management.

Withstands high temperature IR flow
LCP, halogen free, housing material

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接