Kingston 8 GB DDR5 Desktop RAM 5600 MHz, DIMM, 1.1V
- RS庫存編號:
- 358-555
- 製造零件編號:
- KVR56U46BS6-8
- 製造商:
- Kingston
小計(1 件)*
HK$2,449.20
訂單超過 HK$250.00 免費送貨
供應短缺
由于供应链限制,库存會在有货的狀況下進行分配的。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,449.20 |
* 參考價格
- RS庫存編號:
- 358-555
- 製造零件編號:
- KVR56U46BS6-8
- 製造商:
- Kingston
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kingston | |
| Memory Size | 8GB | |
| Memory Socket Type | DIMM | |
| Product Type | RAM | |
| Desktop/Laptop | Desktop | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| CAS Latency | 46 | |
| Number of Pins | 288 | |
| RAM Speed | 5600MHz | |
| Standards/Approvals | RoHS, JEDEC, UL Rating | |
| 選取全部 | ||
|---|---|---|
品牌 Kingston | ||
Memory Size 8GB | ||
Memory Socket Type DIMM | ||
Product Type RAM | ||
Desktop/Laptop Desktop | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
CAS Latency 46 | ||
Number of Pins 288 | ||
RAM Speed 5600MHz | ||
Standards/Approvals RoHS, JEDEC, UL Rating | ||
The Kingston Memory module is designed to deliver exceptional performance and reliability for demanding applications. Specifically engineered as a 1G x 64-bit DDR5-5600 SDRAM, it offers an impressive balance of speed and efficiency, ensuring that your system operates smoothly under heavy workloads. This module utilises advanced technology and quality components to provide high-bandwidth data transfer, making it ideal for gamers and professionals alike. With a standard latency of CL46, this memory module meets the rigorous demands of modern computing, offering superior stability and performance, all while maintaining a compact design that fits seamlessly into a variety of systems.
Offers a robust operating temperature range for adaptable performance
Fitted with on die ECC for enhanced data integrity
RoHS compliant and halogen free for environmentally conscious consumers
288 pin DIMM configuration for broad compatibility with existing systems
Features gold contact fingers for improved connectivity and durability
相关链接
- Kingston 32 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Kingston 16 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Integral Memory 16 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Transcend 48 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Transcend 32 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Integral Memory 32 GB DDR5 Desktop RAM 5600 MHz 1.1V
- Transcend 16 GB DDR5 Desktop RAM 5600 Mbit/s 1.1V
- Kingston 32 GB DDR5 Desktop RAM 6000 MHz 1.1V