Microchip 150MHz MEMS Oscillator, 4-Pin CDFN, ±50ppm, DSC1001DI1-033.3300

小計(1 包,共 5 件)*

HK$29.30

Add to Basket
選擇或輸入數量
有庫存
  • 625 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
5 +HK$5.86HK$29.30

* 參考價格

RS庫存編號:
177-1798
製造零件編號:
DSC1001DI1-033.3300
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Oscillator Type

MEMS

Maximum Output Frequency

150MHz

Frequency Stability

±50ppm

Mounting Type

Surface Mount

Package Type

CDFN

Pin Count

4

Dimensions

2.5 x 2 x 0.85mm

Length

2.5mm

Width

2mm

Height

0.85mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

The DSC1001 is a silicon MEMS based CMOS oscillator offering excellent jitter and stability performance over a wide range of supply voltages and temperatures. The device operates from 1 to 150MHz with supply voltages between 1.8 to 3.3 Volts and temperature ranges up to -40ºC to 105ºC.The DSC1001 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal based oscillators.

Additional Features
Frequency Range: 1 to 150MHz
Exceptional Stability over Temperature
±10 PPM, ±20 PPM, ±25 PPM, ±50 PPM
Operating voltage of 1.7V to 3.6V
Operating Temperature Range
Ext. Industrial -40°C to 105°C
Industrial -40°C to 85°C
Ext. Commercial -20°C to 70°C
Commercial 0°C to 70°C
Low Operating and Standby Current:
5mA Operating (40MHz)
15μA Standby
Ultra Miniature Footprint:
2.5mm x 2.0mm x 0.85mm
3.2mm x 2.5mm x 0.85mm
5.0mm x 3.2mm x 0.85mm
7.0mm x 5.0mm x 0.85mm
Pb-free

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接