Siemens 6AV2181-8AT00-0AX1 6 Button Wired Compact Optical Mouse Black
- RS庫存編號:
- 159-068
- 製造零件編號:
- 6AV2181-8AT00-0AX1
- 製造商:
- Siemens
小計(1 件)*
HK$851.60
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$851.60 |
* 參考價格
- RS庫存編號:
- 159-068
- 製造零件編號:
- 6AV2181-8AT00-0AX1
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Model Number | 6AV2181-8AT00-0AX1 | |
| Product Type | Mouse | |
| Wired/Wireless | Wired | |
| Connection Type | USB 2.0 | |
| Mouse Type | Compact | |
| Operating System | Mac OS, Chrome OS, Windows 10, Windows 8, Windows 11, Android, Windows 7 | |
| Mouse Buttons | 6 | |
| Scroll Wheel | Yes | |
| Colour | Black | |
| Mouse Tracking Technology | Optical | |
| Standards/Approvals | KC, UL, UKCA, CE, REACH, FCC Class B | |
| Width | 62.9mm | |
| Length | 115.3mm | |
| Height | 38.9mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Model Number 6AV2181-8AT00-0AX1 | ||
Product Type Mouse | ||
Wired/Wireless Wired | ||
Connection Type USB 2.0 | ||
Mouse Type Compact | ||
Operating System Mac OS, Chrome OS, Windows 10, Windows 8, Windows 11, Android, Windows 7 | ||
Mouse Buttons 6 | ||
Scroll Wheel Yes | ||
Colour Black | ||
Mouse Tracking Technology Optical | ||
Standards/Approvals KC, UL, UKCA, CE, REACH, FCC Class B | ||
Width 62.9mm | ||
Length 115.3mm | ||
Height 38.9mm | ||
- COO (Country of Origin):
- CN
The Siemens USB mouse provides reliable performance with a movement resolution of up to 3,200 dpi, adaptable to various settings including 400, 800, and 1,600 dpi. It features a 1.8 m USB cable for extended reach while maintaining compatibility with the USB 2.0 type A connection.
Ensuring longevity
Weighs only 98 g it making it lightweight and portable
Compatible with a wide range of operating systems including Windows, Linux, MacOS, and Android
相关链接
- Ceratech Upright Mouse 2 3 Button Wired Upright Optical Mouse Black
- Kensington K72356EU 6 Button Wired Ergonomic Optical Mouse Black
- Kensington K72369EU 6 Button Wired Ergonomic Optical Mouse Black
- Kensington K72480WW 5 Button Wired Ergonomic Optical Mouse Black
- Kensington K72110EU 3 Button Wired Symmetrical Optical Mouse Black
- Cherry M5400 3 Button Wired Multi-Device Wireless Mouse Optical Mouse White
- Hama Standard 3 Button Wired Standard Optical Mouse White
- Hama Standard 3 Button Wired Standard Optical Mouse Black