Ceratech MOU-BIO100-WH 3 Button Wired Standard Optical Mouse White

小計(1 件)*

HK$157.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$157.50

* 參考價格

RS庫存編號:
162-387
製造零件編號:
MOU-BIO100-WH
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Product Type

Mouse

Model Number

MOU-BIO100-WH

Wired/Wireless

Wired

Connection Type

USB

Mouse Type

Standard

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

White

Mouse Tracking Technology

Optical

Width

65mm

Length

115mm

Height

40mm

Standards/Approvals

RoHS, UKCA, CE

COO (Country of Origin):
CN
The Ceratech Mouse BIO100 features all the same high spec features as the M100, but is made from our new signature wheatgrass Bioplastic. Now you can enjoy all the comfort and ease of an M100 mouse, with the added benefit of it being fully compostable and biodegradable. Contoured for universal comfort and engineered for smooth optical tracking, this mouse is a performer on a world stage.

RF and Bluetooth connection with RF dongle included

Full size contoured design engineered to fit perfectly in your hand

Ambidextrous layout perfect for right or left handed use

High resolution optical tracking technology with 800dpi

Easy glide feet on the bottom of the mouse

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。