Ceratech MOU-IMAGE-PURPLE 1 Button Wired Standard Optical Mouse Purple
- RS庫存編號:
- 163-395
- 製造零件編號:
- MOU-IMAGE-PURPLE
- 製造商:
- Ceratech
小計(1 件)*
HK$109.68
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$109.68 |
* 參考價格
- RS庫存編號:
- 163-395
- 製造零件編號:
- MOU-IMAGE-PURPLE
- 製造商:
- Ceratech
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Ceratech | |
| Model Number | MOU-IMAGE-PURPLE | |
| Product Type | Mouse | |
| Wired/Wireless | Wired | |
| Connection Type | USB | |
| Mouse Type | Standard | |
| Operating System | Linux, Mac OS, Windows | |
| Mouse Buttons | 1 | |
| Scroll Wheel | Yes | |
| Colour | Purple | |
| Mouse Tracking Technology | Optical | |
| Width | 63mm | |
| Standards/Approvals | RoHS, FCC, CE | |
| Height | 34mm | |
| Length | 119mm | |
| 選取全部 | ||
|---|---|---|
品牌 Ceratech | ||
Model Number MOU-IMAGE-PURPLE | ||
Product Type Mouse | ||
Wired/Wireless Wired | ||
Connection Type USB | ||
Mouse Type Standard | ||
Operating System Linux, Mac OS, Windows | ||
Mouse Buttons 1 | ||
Scroll Wheel Yes | ||
Colour Purple | ||
Mouse Tracking Technology Optical | ||
Width 63mm | ||
Standards/Approvals RoHS, FCC, CE | ||
Height 34mm | ||
Length 119mm | ||
- COO (Country of Origin):
- CN
The Ceratech Image mouse from Accuratus blends subtle colours, style and precision into a mouse you can use on a daily basis. The IMAGE mouse is perfect for both left or right handed people. It has a low profile one piece button assembly, giving the product an almost perfect balance.
High resolution optical 800 dpi sensor
Illuminated blue LED scroll wheel
High grip soft rubberized edge finish
Fitted with easy glide feet
Durable 1.5 metre cable
Light and accurate
相关链接
- Ceratech MOU-IMAGE-PINK 1 Button Wired Standard Optical Mouse Pink
- Ceratech MOU-IMAGE-BLK 3 Button Wired Standard Optical Mouse Black
- Ceratech MOU-IMAGE-NANOBK 1 Button Wired Standard Optical Mouse Black
- Ceratech MOU-IMAGE-YELLOW 1 Button Wired Standard Optical Mouse Yellow
- Ceratech MOU-IMAGE-GREEN 3 Button Wired Standard Optical Mouse Green
- Ceratech MOU-IMAGE-BLUE 3 Button Wired Standard Optical Mouse Blue
- Ceratech MOU-IMAGE-RED 1 Button Wired Standard Optical Mouse Red
- Ceratech MOU-IMAGE-SILVER 1 Button Wired Standard Optical Mouse Silver