Ceratech MOU-IMAGE-RF-GRN 3 Button Wireless Standard Optical Mouse Green

小計(1 件)*

HK$147.72

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$147.72

* 參考價格

RS庫存編號:
163-566
製造零件編號:
MOU-IMAGE-RF-GRN
製造商:
Ceratech
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ceratech

Product Type

Mouse

Model Number

MOU-IMAGE-RF-GRN

Wired/Wireless

Wireless

Connection Type

RF

Mouse Type

Standard

Operating System

Linux, Mac OS, Windows

Mouse Buttons

3

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Green

Mouse Tracking Technology

Optical

Standards/Approvals

UKCA, CE, FCC

Length

105mm

Width

72mm

Height

40mm

COO (Country of Origin):
CN
The Ceratech Image RF mouse is designed to compliment the well established wired Image mice in exactly the same glossy colours but with no wires and a new slimline design. The Image RF blends style and precision into a mouse you can use on a daily basis. The Image mouse is perfect for both left or right handed people. It has a low profile one piece button assembly, giving the product an almost perfect balance.

Wireless 2.4Ghz plug and play connection

10 Metre wireless range

3 buttons with scroll wheel and DPI adjustment button

High quality optical sensor designed to work on most surfaces

Automatic power saving sleep mode

Sleek and modern piano glossy coloured design

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。