Cherry STREAM 6 Button Wireless Ergonomic Optical Mouse Black

小計(1 件)*

HK$505.50

Add to Basket
選擇或輸入數量
有庫存
  • 41 件準備從其他地點送貨
  • 加上 12 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$505.50

* 參考價格

RS庫存編號:
466-585
製造零件編號:
JW-8550-2
製造商:
Cherry
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cherry

Model Number

STREAM

Product Type

Mouse

Wired/Wireless

Wireless

Connection Type

Wireless

Mouse Type

Ergonomic

Operating System

Windows

Mouse Buttons

6

Hand Orientation

Right

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Standards/Approvals

CE, Windows Hardware Compatibility, EU RoHS, FCC, UKCA, CHINA RoHS, GS, REACH

Length

126.7mm

Width

85.2mm

Height

49.7mm

COO (Country of Origin):
CN

Cherry Mouse, 126.7mm Length, 85.2mm Width - JW-8550-2


This mouse is a wireless, right-handed pointing device designed for use with Windows systems, combining optical tracking and an ergonomic form to support prolonged cursor control in general computing environments.

Features and Benefits:


• Optical sensor delivers high-precision tracking for accurate pointer control
• Six programmable buttons enable expanded input and workflow shortcuts
• Integrated scroll wheel provides smooth vertical navigation during tasks
• Wireless connectivity removes cable clutter and increases desk mobility
• Right-hand specific shape reduces strain during extended use

Applications


• Suitable for office productivity with multiple shortcut buttons
• Ideal for detailed spreadsheet and CAD pointer work
• Used with Windows laptops for portable workstation setups
• Can be used for extended browsing and document review sessions
• Suitable for users preferring a right-handed ergonomic fit

What approvals and standards does it meet?


It holds approvals including CE, FCC, UKCA, GS, REACH, EU RoHS and CHINA RoHS.

How many physical controls are available for custom input?


There are six individual buttons Plus a scroll wheel for input variety.

Which operating systems are supported for native operation?


It is designed to operate with Windows environments.

What is the device’s primary tracking technology?


Tracking is achieved through an optical sensor for pointer movement.

What are the external colour and primary shape characteristics?


The exterior finish is black and the housing is shaped for right-hand ergonomics.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。