Cherry MC 2000 3 Button Wired Standard Optical Mouse Grey
- RS庫存編號:
- 271-2703
- Distrelec 貨號:
- 301-97-838
- 製造零件編號:
- JM-0600-0
- 製造商:
- Cherry
小計(1 件)*
HK$149.30
訂單超過 HK$250.00 免費送貨
有庫存
- 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$149.30 |
* 參考價格
- RS庫存編號:
- 271-2703
- Distrelec 貨號:
- 301-97-838
- 製造零件編號:
- JM-0600-0
- 製造商:
- Cherry
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cherry | |
| Model Number | MC 2000 | |
| Product Type | Mouse | |
| Wired/Wireless | Wired | |
| Connection Type | Wire | |
| Mouse Type | Standard | |
| Mouse Buttons | 3 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | Grey | |
| Mouse Tracking Technology | Optical | |
| Standards/Approvals | No | |
| Height | 37mm | |
| Length | 62mm | |
| Width | 109mm | |
| 選取全部 | ||
|---|---|---|
品牌 Cherry | ||
Model Number MC 2000 | ||
Product Type Mouse | ||
Wired/Wireless Wired | ||
Connection Type Wire | ||
Mouse Type Standard | ||
Mouse Buttons 3 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour Grey | ||
Mouse Tracking Technology Optical | ||
Standards/Approvals No | ||
Height 37mm | ||
Length 62mm | ||
Width 109mm | ||
豁免
- COO (Country of Origin):
- CN
The CHERRY Corded Mouse is a optical mouse with tilt wheel technology. The CHERRY MC 2000 corded mouse offers the highest level of precision thanks to its infra red sensor with an impressive resolution of 1600 dpi even on different surfaces except for glass and reflective surfaces. With its 4 way scrolling function the tilt wheel also enables rapid scrolling between applications and browser tabs or horizontal scrolling in wide documents e.g. Excel.
GS certified
Symmetrical design
3 button with optical sensor mouse
Standard size with 1600 dpi resolution
Suitable for both right and left handed operation
相关链接
- Cherry MC 2000 3 Button Wired Standard Optical Mouse Black
- Cherry MC 1000 3 Button Wired Standard Optical Mouse Black
- Cherry MC 1000 3 Button Wired Standard Optical Mouse Grey
- Cherry Gentix 3 Button Wired Standard Optical Mouse Black
- Cherry GENTIX 3 Button Wired Standard Optical Mouse Grey
- Cherry GENTIX 4K 6 Button Wired Cherry Gentix 4K Optical Mouse Black
- Cherry GENTIX 3 Button Wired Symmetrical Optical Mouse Black
- Cherry M5450 3 Button Wired Standard Optical Mouse Black