Cherry MW 8C 6 Button Wireless Compact Optical Mouse Black

小計(1 件)*

HK$849.40

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$849.40

* 參考價格

RS庫存編號:
271-2706
Distrelec 貨號:
303-14-259
製造零件編號:
JW-8100
製造商:
Cherry
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cherry

Product Type

Mouse

Model Number

MW 8C

Wired/Wireless

Wireless

Connection Type

Wireless

Mouse Type

Compact

Operating System

Windows

Mouse Buttons

6

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Black

Mouse Tracking Technology

Optical

Length

99mm

Standards/Approvals

CE, RoHS, FCC, UKCA

Width

62.5mm

Height

33.5mm

豁免

COO (Country of Origin):
CN

Cherry Mouse, 99mm Length, Wireless Connection Type - JW-8100


This mouse is a Compact wireless pointing device designed for everyday cursor control on Windows systems. It provides optical tracking and ambidextrous ergonomics to support both left- and right-handed users, with a silent scroll wheel and multiple input buttons for varied tasks. The product meets CE, RoHS, FCC and UKCA conformity requirements.

Features and Benefits:


• Optical tracking delivers consistent pointer responsiveness
• Six programmable buttons increase on-screen navigation options
• Wireless connectivity removes cable clutter for portability
• Ambidextrous shape supports both left and right users
• Silent scroll wheel reduces noise during scrolling

Applications


• Suitable for mobile working with laptops on the move
• Ideal for Compact desktop setups with limited space
• Used with Windows for standard office productivity tasks
• Useful as a travel peripheral for short business trips
• Compatible with handheld docking stations requiring small devices

What hand orientations does it support?


It is designed with symmetrical contours so it can be used comfortably by both left- and right-handed operators.

How many physical controls are available?


There are six separate buttons provided to perform primary and secondary click functions and additional shortcuts.

What regulatory marks does it carry?


It is marked for CE, RoHS, FCC and UKCA compliance.

Which tracking method is employed for cursor movement?


An optical sensor is used to detect surface movement and translate it into cursor input.

Is it suitable for use without a cable connection?


Yes, it connects wirelessly to host systems to operate without a tether.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。