Honeywell Technologies, Microswitch Actuator Roller Lever, For Use With SM Series

小計(1 件)*

HK$105.30

Add to Basket
選擇或輸入數量
有庫存
  • 605 件準備從其他地點送貨
  • 加上 304 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$105.30

* 參考價格

RS庫存編號:
842-1578
製造零件編號:
JS-5
製造商:
Honeywell Technologies
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Honeywell Technologies

Product Type

Microswitch Actuator

For Use With

SM Series

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS

Actuator Material

Stainless Steel

Actuator Type

Roller Lever

Roller Material

Bronze

Actuator Length

15mm

COO (Country of Origin):
MX

Honeywell Microswitch Actuator, 15mm Actuator Length, Stainless Steel Actuator - JS-5


This microswitch actuator is a roller leaf-style contact device designed to operate alongside compatible SM series microswitches in industrial control and sensing assemblies. It converts linear or angular movement into a reliable switch actuation using a Durable rolling element suited to repetitive mechanical interaction in automation and electrical applications.

Features and Benefits:


• 15mm actuator length provides predictable travel and repeatability
• Stainless-steel leaf resists wear and offers structural rigidity
• Bronze roller reduces friction for smoother actuation
• Roller leaf form factor supports low-friction mechanical engagement
• Conforms to ESD and safety standards for controlled environments

Applications


• Suitable for position sensing in automated machinery
• Ideal for limit-switch duties in assembly lines
• Used with industrial control panels requiring frequent actuation
• Can be used for electromechanical safety interlocks
• Suitable for retrofitting SM series switch assemblies

What materials contact moving parts and why does that matter?


The moving leaf is MADE from stainless steel while the rolling element is bronze, combining rigidity and low-friction contact to reduce wear and maintain consistent actuation over many cycles.

Is this component appropriate for use in electrostatic-sensitive areas?


Yes, it complies with recognised ESD control requirements and is suitable for environments where static discharge must be managed.

Which approvals ensure environmental and safety conformity?


It meets relevant RoHS restrictions and conforms to specified electrostatic and electrical safety standards applicable to its class.

How does the roller leaf arrangement affect mechanical Interface design?


The roller-mounted tip provides a low-friction contact point, allowing smoother engagement with cams or sliding elements and reducing required actuation force.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。