Honeywell Technologies Short Lever Micro Switch, PCB Terminal Terminal, 6A, 250 V, SPDT, IP40

暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
RS庫存編號:
205-6115
製造零件編號:
ZM160C20B01
製造商:
Honeywell
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Honeywell

Actuator Type

Short Lever

Product Type

Micro Switch

Terminal Type

PCB Terminal

Switch Contact Current

6A

Housing Material

PBT

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

150g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Microswitch Type

Subminiature

Contact AC Voltage

250V

Length

19.8mm

Depth

10.2mm

Mechanical Life

1000000min

Width

6.4mm

Standards/Approvals

REACH, UL, RoHS, CE, CQC, CQC to GB 15092.1, cUL to UL 61058-1, ENEC to IEC 61058-1

Hazardous Area Certification

No

Series

ZM1

COO (Country of Origin):
CN

Honeywell ZM1 Series Micro Switch, 6A Switch Contact Current, IP40 - ZM160C20B01


This micro switch is a Compact electromechanical device designed to detect mechanical position changes and provide reliable electrical switching in control and sensing systems. It is suited for use where small form-factor actuation and PCB mounting are required, operating across a wide ambient temperature range for demanding industrial environments.

Features and Benefits:


• Short lever actuator enables precise, Rapid actuation
• SPCO contact arrangement simplifies single-circuit control
• PCB Terminal allows direct circuit board integration
• 6A contact rating supports moderate current loads
• Operates from -40°C to 125°C for extreme environments
• Mechanical endurance of 400 cycles suited to intermittent use

Applications


• Suitable for limit switching in automation equipment
• Ideal for position sensing in electromechanical assemblies
• Used with PCB-mounted consumer appliances for safety cut-outs
• Can be used for control signals in instrumentation panels

What mounting method does it use for circuit connection?


It employs PCB terminals for soldered board mounting, enabling Compact integration onto printed circuit boards.

How does the actuator type affect switch response?


The short lever reduces travel distance and increases actuation speed, delivering quick mechanical-to-electrical transition suitable for precise detection.

What environmental protection level does it provide?


The enclosure meets IP40, offering protection against solid objects larger than 1mm while remaining intended for indoor, sheltered locations.

What approvals and standards cover its manufacture and safety?


It conforms to multiple industry standards and approvals including REACH, UL, RoHS, CE, CQC, cUL to UL61058-1 and ENEC to IEC61058-1.

What is the expected electrical behaviour under load?


The contacts are rated for 6A switching current, appropriate for moderate load circuits where a single-pole changeover configuration is required.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。