RS PRO Short Roller Lever Micro Switch, Quick Connect Terminal, 16A, 250 V ac, 220 V dc, SPDT, IP40

享受批量購買折扣

額外添加10件可節省2%

查看批量定價選項

小計(1 件)*

HK$44.90

Add to Basket
選擇或輸入數量
有庫存
  • 1,335 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$44.90-
10 - 99HK$43.602%
100 +HK$35.9020%

* 參考價格

RS庫存編號:
249-6850
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Actuator Type

Short Roller Lever

Product Type

Micro Switch

Terminal Type

Quick Connect

Switch Contact Current

16A

Contact Configuration

SPDT

Housing Material

Glass Filled Thermoplastic

IP Rating

IP40

Operating Force

240g

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact DC Voltage

220V dc

Contact AC Voltage

250V ac

Microswitch Type

Miniature Microswitch

Hazardous Area Certification

No

Series

RS PRO

Length

27.8mm

Mechanical Life

1000000Operations

Standards/Approvals

CE, IEC 1508-1

Width

15.9mm

Depth

10.3mm

COO (Country of Origin):
IN

RS PRO 1NO/1NC Heavy Duty Miniature Micro Switch (16 A @ 250V)


The RS PRO versatile miniature Roller Micro Switch is suitable for use with heavy duty applications and is compatible with all industry standard V3 switches. Featuring a Stainless Steel frictionless pivoted lever with free running Nylon roller actuator for a reliable and consistent action. ;The micro switch features Silver contacts avoiding the risk of contact oxidisation and maintaining secure and reliable conductivity throughout its mechanical life creating a hard wearing and consistent Roller switch ideal for a range of environments and applications.;RS PRO versatile Micro Switches are ideal for many heavy-duty applications including automotive vending machines, telecommunications equipment, security instrumentation, conveyors and machine tools.

Features and Benefits


  • Nylon Roller actuator with 6.35 x 0.8mm quick connect terminals

  • Copper alloy Silver plated terminals

  • Contact Configuration SPDT

  • Contact Arrangement 1NO + 1NC

  • 30% Glass filled flame retardant thermoplastic case (UL94 V0)

  • Positive snap action

  • Silver contacts

  • Total weight of 7.7g

  • Side mounted via two M3 screws

  • Approvals and Standards: CE, CSA, UKCA, IEC 1508-1

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。