Crouzet Button Micro Switch, Tab Terminal, 16A, 250 V ac, SPDT, IP40
- RS庫存編號:
- 321-8210
- Distrelec 貨號:
- 304-11-226
- 製造零件編號:
- 83161118
- 製造商:
- Crouzet
享受批量購買折扣
額外添加50件可節省2%
查看批量定價選項小計(1 件)*
HK$31.40
訂單超過 HK$250.00 免費送貨
有限的庫存
- 2,066 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 49 | HK$31.40 | - |
| 50 - 149 | HK$30.50 | 2% |
| 150 - 249 | HK$29.60 | 5% |
| 250 - 499 | HK$28.60 | 8% |
| 500 + | HK$27.50 | 12% |
* 參考價格
- RS庫存編號:
- 321-8210
- Distrelec 貨號:
- 304-11-226
- 製造零件編號:
- 83161118
- 製造商:
- Crouzet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Crouzet | |
| Actuator Type | Button | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 16A | |
| Contact Configuration | SPDT | |
| Housing Material | Polyamide | |
| IP Rating | IP40 | |
| Operating Force | 3N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | NF, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Operations | |
| 選取全部 | ||
|---|---|---|
品牌 Crouzet | ||
Actuator Type Button | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 16A | ||
Contact Configuration SPDT | ||
Housing Material Polyamide | ||
IP Rating IP40 | ||
Operating Force 3N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals NF, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- FR
Crouzet Microswitch
The Crouzet V3-type Microswitch has an electrical rating of 16A at 250VAC with SPDT contact configuration. It has silver nickel contact material and polyamide case material with a button actuator.
Features and Benefits
Operating force is 3N
Operating temperature ranges between -20°C and 125°C
Mechanical life of 10000000 operations
Certifications
UL approved
EN 61058
相关链接
- Crouzet Plunger Micro Switch 16A SPDT, IP40
- ZF Button Micro Switch 16A SPDT, IP40
- Saia-Burgess Button Micro Switch 16A SPDT, IP40
- Crouzet Plunger Micro Switch 16A SPDT, IP40
- Crouzet Plunger Micro Switch 16A 250 V dc IP40
- Crouzet Plunger Micro Switch 16A SPDT, IP40
- Aratas Plunger Micro Switch 16A SPDT, IP40
- ZF Short Lever Micro Switch 16A SPDT, IP40