RS PRO Plunger Micro Switch, Screw Terminal, 15A, 250 V ac, SPCO, IP40
- RS庫存編號:
- 797-2523
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$102.00
訂單超過 HK$250.00 免費送貨
有庫存
- 264 件準備從其他地點送貨
- 加上 150 件從 2027年2月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$102.00 |
| 10 - 24 | HK$99.80 |
| 25 - 49 | HK$96.80 |
| 50 - 249 | HK$94.50 |
| 250 + | HK$77.70 |
* 參考價格
- RS庫存編號:
- 797-2523
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Screw | |
| Switch Contact Current | 15A | |
| Housing Material | Plastic | |
| Contact Configuration | SPCO | |
| IP Rating | IP40 | |
| Operating Force | 428g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Contact AC Voltage | 250V ac | |
| Length | 49.4mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Width | 17.6mm | |
| Standards/Approvals | CSA, CE, RoHS, IEC 1058-1 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Screw | ||
Switch Contact Current 15A | ||
Housing Material Plastic | ||
Contact Configuration SPCO | ||
IP Rating IP40 | ||
Operating Force 428g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Contact AC Voltage 250V ac | ||
Length 49.4mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Width 17.6mm | ||
Standards/Approvals CSA, CE, RoHS, IEC 1058-1 | ||
- COO (Country of Origin):
- IN
Heavy Duty Microswitch (15A)
Single pole reverse acting changover switches available with a variety of actuators
Standards
IEC 1058-1
相关链接
- RS PRO Plunger Micro Switch 15A SPCO, IP40
- RS PRO Spring Plunger Micro Switch 15A SPCO, IP40
- RS PRO Spring Plunger Micro Switch 15A 250 V dc IP40
- RS PRO Plunger Micro Switch 15A SPCO, IP54
- Honeywell Technologies Plunger Micro Switch 15A SPCO
- RS PRO Lever Micro Switch 15A SPCO, IP40
- Honeywell Technologies Roller Plunger Micro Switch 15A SPCO
- Honeywell Technologies Pin Plunger Micro Switch 15A SPCO, IP64