ROHM RB-D610Q306GD36 Development Board Development Board SK-AD04-D610Q306GD

小計(1 件)*

HK$3,479.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,479.30

* 參考價格

RS庫存編號:
264-286
製造零件編號:
SK-AD04-D610Q306GD
製造商:
ROHM
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ROHM

Kit Classification

Development Board

Product Type

Development Kit

Kit Name

RB-D610Q306GD36

Technology

Development Board

Processor Family Name

ML610Q306

Processor Part Number

ML610Q306-NNNGD

Processor Type

MCU

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The ROHM Reference board serves as an essential tool for developers engaging with the ML610Q306 microcontroller. Designed with an emphasis on enabling efficient software development and debugging, this board facilitates the seamless programming of control and audio data into the microcontroller's internal Flash-ROM.

Designed for use with monaural speakers enhancing audio application experiences

Includes detailed schematics and a PCB layout for accurate assembly and reference

Facilitates safe and efficient electronic testing and experimentation in R&D environments

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。