Infineon Bluetooth Low Energy Pioneer Kit PSoC Evaluation Board CY8CKIT-042-BLE-A
- RS庫存編號:
- 266-419
- 製造零件編號:
- CY8CKIT-042-BLE-A
- 製造商:
- Infineon
享受批量購買折扣
額外添加5件可節省HK$191.50
查看批量定價選項小計(1 件)*
HK$1,276.10
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2027年2月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,276.10 | - |
| 5 - 9 | HK$1,237.80 | HK$191.50 |
| 10 + | HK$1,200.70 | HK$754.00 |
* 參考價格
- RS庫存編號:
- 266-419
- 製造零件編號:
- CY8CKIT-042-BLE-A
- 製造商:
- Infineon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Infineon | |
| Product Type | Microcontroller | |
| Kit Classification | Evaluation Board | |
| Kit Name | Bluetooth Low Energy Pioneer Kit | |
| Technology | PSoC | |
| Device Core | ARM Cortex | |
| Processor Family Name | PSoC | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Infineon | ||
Product Type Microcontroller | ||
Kit Classification Evaluation Board | ||
Kit Name Bluetooth Low Energy Pioneer Kit | ||
Technology PSoC | ||
Device Core ARM Cortex | ||
Processor Family Name PSoC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
Infineon Microcontroller, ARM Cortex Processor, 1MHz Clock Speed - CY8CKIT-042-BLE-A
This PCB header is designed for use in wire-to-board applications, featuring a 1.00mm pitch configuration. The Molex Pico-Clasp™ component includes a single row with shrouded contacts, providing enhanced stability for electrical connections. It supports surface mounting and is equipped with a solder termination method. This connector is suitable for environments operating at temperatures between -40°C and +85°C, making it versatile for various industrial settings.
Features & Benefits
• Shrouded design enhances connection security and stability
• Supports a 2A current rating for efficient power transmission
• Compatible with phosphor bronze contacts for enhanced conductivity
• Surface mount design allows for automated assembly processes
• Vertical orientation facilitates space-efficient installations
• Durable construction supports up to 30 mating cycles
Applications
• Ideal for connecting PCBs in automation electronics
• Suitable for wiring in industrial machinery
• Used for signal connections in consumer electronics
• Effective in electrical systems requiring compact form factors
What is the maximum voltage rating for this component?
The maximum voltage rating is 100V AC, ensuring compatibility with a wide
How many circuits can this header accommodate?
This design accommodates a maximum of 2 circuits, making it suitable for compact connections.
What materials are used in the construction of this header?
The header is made of nylon resin with metal contacts of phosphor bronze, providing durability and reliable connectivity.
What mounting type is used for this connector?
This connector features a surface mount design, ideal for automated assembly in various electronics applications.
What is the operational temperature range for this product?
It operates effectively within a temperature
相关链接
- Infineon EZ-BLE PSoC Evaluation Board Bluetooth Evaluation Board for CY8CKIT-042-BLE Bluetooth Low Energy Pioneer Kit,
- Infineon PSoC 6-BLE Pioneer Kit Evaluation Board CY8CKIT-062-BLE
- Infineon Programming Kit CYBLE-022001-PROG Bluetooth Evaluation Board for CY8CKIT-002 or MPQ-PSoC, CY8CKIT-042-BLE
- Infineon Programming Kit CYBLE-202013-PROG Bluetooth Evaluation Board for CY8CKIT-002 or MPQ-PSoC, CY8CKIT-042-BLE
- Infineon CY8CKIT-143A CY8C4248LQI-BL583 Bluetooth Smart (BLE) Module for CY8CKIT-042-BLE Pioneer Kit Baseboard 48 MHz
- Infineon CY8CKIT-142 CY8C4247LQI-BL483 Bluetooth Smart (BLE) Module for CY8CKIT-042 BLE Pioneer Kit baseboard 2.4 GHz
- Infineon Programming Kit CYBLE-012011-PROG Bluetooth Evaluation Board for CY8CKIT-042-BLE, CY8CKIT-002 or MPQ-PSoC 48
- Infineon Programming Kit CYBLE-012011-PROG Bluetooth Evaluation Board for CY8CKIT-002 or MPQ-PSoC, CY8CKIT-042-BLE