Infineon APPKIT_A2G_SAFETY Evaluation Board Evaluation Board APPKITA2GSAFETYTOBO1

小計(1 件)*

HK$6,811.00

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$6,811.00

* 參考價格

RS庫存編號:
277-234
製造零件編號:
APPKITA2GSAFETYTOBO1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Kit Classification

Evaluation Board

Product Type

Microcontroller Development Tool

Kit Name

APPKIT_A2G_SAFETY

Technology

Evaluation Board

Device Core

MCU

Processor Family Name

AURIX TC397

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Infineon AURIX TC3xx Safety Application kit is to provide implementation hints and code example to enable the worldwide community to use and understand the functional safety aspects of AURIXTM microcontroller. The kit demonstrate the implementation of various Safety Mechanism and other diagnostics functionalities.

KP256 Pressure sensor

Encoder for generating PWM

Potentiometer for broken wire detection simulation

Buttons to inject fault in the system

Switches to change connection to various pins of microcontroller

Low power status LEDs

Jumper to break the line on PCB

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。