STMicroelectronics STM32 Nucleo-64 RF Development Board with STM32WB07CCV6 MCU BlueNRG 256k MCU Nucleo Board,

小計(1 件)*

HK$632.20

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$632.20

* 參考價格

RS庫存編號:
279-869
製造零件編號:
NUCLEO-WB07CC
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Development Board

Kit Classification

Nucleo Board, Development Board

Kit Name

STM32 Nucleo-64 RF Development Board with STM32WB07CCV6 MCU BlueNRG 256k

Technology

MCU

Device Core

ARM Cortex M0+

Processor Family Name

Fully Moulded Clear Socket

Processor Part Number

STM32WB07

Processor Type

Microcontroller

Standards/Approvals

RoHS Certificate of Compliance

COO (Country of Origin):
CN
The STMicroelectronics Bluetooth Low Energy wireless board with ultra-low-power radio compliant with Bluetooth Low Energy SIG specification v5.4. It supports ARDUINO Uno V3 connectivity and ST morpho headers, enabling easy expansion with a wide range of specialized shields on the STM32 Nucleo open development platform.

Three user LEDs

Three user push-buttons and one reset push-button

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。