MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6266
- RS庫存編號:
- 296-162
- 製造零件編號:
- MIKROE-6266
- 製造商:
- MikroElektronika
可享批量折扣
查看批量定價選項小計(1 件)*
HK$530.30
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$530.30 |
| 10 + | HK$509.10 |
* 參考價格
- RS庫存編號:
- 296-162
- 製造零件編號:
- MIKROE-6266
- 製造商:
- MikroElektronika
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MikroElektronika | |
| Kit Classification | Socket | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Sibrain Standard Mainboard Socket | |
| Technology | 8 bit PIC | |
| Device Core | 8 Bit MCU | |
| Processor Part Number | PIC18F86J11 | |
| Processor Type | PIC | |
| Standards/Approvals | OHSAS 18001, ISO 9001, ISO 27001, RoHS, ISO 14001 | |
| 選取全部 | ||
|---|---|---|
品牌 MikroElektronika | ||
Kit Classification Socket | ||
Product Type Microcontroller Development Tool | ||
Kit Name Sibrain Standard Mainboard Socket | ||
Technology 8 bit PIC | ||
Device Core 8 Bit MCU | ||
Processor Part Number PIC18F86J11 | ||
Processor Type PIC | ||
Standards/Approvals OHSAS 18001, ISO 9001, ISO 27001, RoHS, ISO 14001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika SiBRAIN Card is a standardized add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN socket. By introducing the new SiBRAIN standard it is ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility.
Equipped with two 168 pin mezzanine connectors
Plug & Play concept
CAN pins RX and TX pins of a CAN module
ANALOG pins that are routed to the ADC pins of the MCU
USB device or host pins that are routed to the USB device and host section
相关链接
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6268
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6270
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6267
- MikroElektronika Sibrain Standard Mainboard Socket 8 bit PIC Socket MIKROE-6271
- MikroElektronika SiBRAIN Socket 8 bit PIC Socket MIKROE-6269
- MikroElektronika SiBRAIN PIC18F56K42 8 bit PIC Add On Board MIKROE-6272
- MikroElektronika SiBRAIN MIKROE-3783
- MikroElektronika SiBRAIN 64 Bit ARM Development Board MIKROE-6376