STMicroelectronics STEVAL-MKI246KA Adapter Board Adapter Board STEVAL-MKI246KA

小計(1 件)*

HK$490.00

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$490.00

* 參考價格

RS庫存編號:
328-665
製造零件編號:
STEVAL-MKI246KA
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Kit Classification

Adapter Board

Product Type

Adapter

Kit Name

STEVAL-MKI246KA

Technology

Adapter Board

Device Core

32 Bit MCU

Processor Family Name

STM32

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
IT
The STMicroelectronics Adapter Board designed to facilitate the evaluation of the IIS2DULPX 3-axis accelerometer. The sensor is soldered precisely in the centre of the square PCB to conveniently mount the board on the equipment used for vibration analysis through double-sided adhesives. Alternatively, you can mount the board using the holes located in each corner of the PCB.

User friendly IIS2DULPX board

Complete IIS2DULPX pinout for a standard DIL 24 socket

Fully compatible with STEVAL MKI109D motherboards

RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。