MikroElektronika Mikroe-6330 Evaluation Board Evaluation Board MIKROE-6330

小計(1 件)*

HK$1,136.60

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,136.60

* 參考價格

RS庫存編號:
394-120
製造零件編號:
MIKROE-6330
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Evaluation Board

Kit Classification

Evaluation Board

Kit Name

Mikroe-6330

Technology

Evaluation Board

Device Core

ARM Cortex M4

Processor Part Number

STM32F302VC

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MikroElektronika development board is designed as a complete solution, enabling rapid prototyping and customization of gadgets with unique functionalities. It features onboard programming, is powered by an STM microcontroller, includes four mikroBUS sockets for easy peripheral integration, and supports multiple power supply options, including battery, USB, and external sources, making it a versatile platform for embedded development.

Compact size

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。