STMicroelectronics Transceiver Expansion Board Kit USB Microcontroller Development Tool X-NUCLEO-60K1A1
- RS庫存編號:
- 554-574
- 製造零件編號:
- X-NUCLEO-60K1A1
- 製造商:
- STMicroelectronics
小計(1 件)*
HK$1,253.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,253.00 |
* 參考價格
- RS庫存編號:
- 554-574
- 製造零件編號:
- X-NUCLEO-60K1A1
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Tool | |
| Kit Name | Transceiver Expansion Board Kit | |
| Technology | USB Microcontroller | |
| Device Core | STM32 | |
| Processor Family Name | STM32 | |
| Processor Part Number | ST60A3H1C1CCEPY3 | |
| Processor Type | Transceiver | |
| Standards/Approvals | CE, ETSI, UKCA, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Tool | ||
Kit Name Transceiver Expansion Board Kit | ||
Technology USB Microcontroller | ||
Device Core STM32 | ||
Processor Family Name STM32 | ||
Processor Part Number ST60A3H1C1CCEPY3 | ||
Processor Type Transceiver | ||
Standards/Approvals CE, ETSI, UKCA, RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics kit composed of two expansion boards working as a pair, which can be plugged onto most STM32 Nucleo board equipped with the Arduino R3 connectors. It provides a complete evaluation kit that allows you to learn, evaluate, and develop applications based on the ST60A3H1 transceiver, for contactless connectivity up to 480 Mbit/s. The ST60A3H1 is a full RF transceiver with a dual-linear-polarization integrated antenna, operating in half-duplex mode. It provides an optimized solution for a high-speed, low-power, short-range point to point 60 GHz RF link.
Embedded eUSB2 repeater
Bypass able USB2 hub on Remote ST60A3H1 side
Compatible with most STM32 Nucleo boards
Equipped with Arduino UNO R3 connector
ETSI certified
CE and UKCA compliant
RoHS compliant
相关链接
- STMicroelectronics Transceiver Expansion Board Transceiver Expansion Board P-NUCLEO-IOD04A1
- STMicroelectronics Electricity Metering IC Expansion Board Arduino UNO Development Tool X-NUCLEO-PM33A1
- STMicroelectronics X-NUCLEO-DO40A1 Development Kit Expansion Board X-NUCLEO-DO40A1
- STMicroelectronics X-NUCLEO-DO41A1 Development Kit Expansion Board X-NUCLEO-DO41A1
- STMicroelectronics Development Tool Nucleo Board P-NUCLEO-IOD3A1
- STMicroelectronics VL53L4CD STM32 Nucleo Pack with X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board
- STMicroelectronics X-NUCLEO-ISO1A1 Expansion Board Expansion Board X-NUCLEO-ISO1A1
- STMicroelectronics X-NUCLEO-GNSS2A1 STM32 Nucleo GNSS, GPS Expansion Board for STM32 Nucleo development boards