STMicroelectronics Dual Automotive-grade Linear Voltage Regulator Evaluation Board with Configurable Output Voltage and

小計(1 件)*

HK$620.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$620.30

* 參考價格

RS庫存編號:
665-589
製造零件編號:
AEK-POW-LDOV02X
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Evaluation Board

Kit Name

Dual Automotive-grade Linear Voltage Regulator Evaluation Board with Configurable Output Voltage and Diagnostic Features Based On L99VR02XP

Technology

Voltage Regulator

Processor Part Number

L99VR02XP

Standards/Approvals

No

COO (Country of Origin):
IT
The STMicroelectronics Evaluation board based on the L99VR02XP dual automotive grade linear voltage regulator. It can be used in several electronic applications such as microcontroller supplies, automotive display drivers, sensors, and infotainment processors. Due to its operating temperature range, the device is suitable for electronic applications with high temperature environments and for applications that require stable power supplies.

Enable pin for enabling or disabling the voltage regulator

Advanced thermal warning with output overvoltage detection

Undervoltage lockout

Programmable short circuit output current

Fast output discharge

Short to battery output protection

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。