STMicroelectronics NFC Card Reader Expansion Board Based On ST25R300 For STM32 Nucleos Arduino Expansion Board

小計(1 件)*

HK$473.20

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$473.20

* 參考價格

RS庫存編號:
665-592
製造零件編號:
X-NUCLEO-NFC12A1
製造商:
STMicroelectronics
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STMicroelectronics

Kit Classification

Expansion Board

Product Type

Microcontroller Development Tool

Kit Name

NFC Card Reader Expansion Board Based On ST25R300 For STM32 Nucleos

Technology

Arduino

Device Core

32 Bit MCU

Processor Part Number

ST25R300

Processor Type

NFC Reader IC

Standards/Approvals

RoHS, FCC Certified, WEEE

The STMicroelectronics NFC card reader expansion board is based on the ST25R300 device. The expansion board is configured to support all five NFC Forum tag types in reader mode. It supports ISO/IEC 14443 type A/B and ISO/IEC 15693 and ISO/IEC 18092 communication protocols as well as the detection, reading and writing of NFC Forum type 1, 2, 3, 4, and 5 tags. Integrated HF reader/NFC initiator/NFC target IC with an antenna etched on the PCB and the related tuning circuit.

Six general purpose LEDs

Equipped with Arduino UNO R3 connector

Free comprehensive development firmware library

FCC certified

RoHS and WEEE compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。