STMicroelectronics Motor Driver Development Board EVLSPIN9P11
- RS庫存編號:
- 734-259
- 製造零件編號:
- EVLSPIN9P11
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省HK$122.50
查看批量定價選項小計(1 件)*
HK$1,223.90
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,223.90 | - |
| 5 + | HK$1,199.40 | HK$122.50 |
* 參考價格
- RS庫存編號:
- 734-259
- 製造零件編號:
- EVLSPIN9P11
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Kit Classification | Development Board | |
| Product Type | Evaluation Board | |
| Technology | Motor Driver | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Kit Classification Development Board | ||
Product Type Evaluation Board | ||
Technology Motor Driver | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation board is designed to showcase and test the STSPIN9P11 motor driver IC, part of the flexible STSPIN9P series. It provides engineers with a practical platform to develop and validate motor control solutions for low‑voltage motors up to 500 W. With integrated protection and diagnostic functions, the board ensures efficient and precise motor management across a wide range of applications.
Supports stepper motors and brushed DC motors up to 500 W
Facilitates evaluation of the STSPIN9P11 motor driver IC
Provides Advanced protection and diagnostic capabilities for reliable motor control
Enables robust and efficient motor management in industrial and consumer applications
相关链接
- STMicroelectronics Motor Driver Development Board EVLSPIN9P16
- STMicroelectronics Motor Driver Development Board EVLSPIN9P15
- STMicroelectronics Motor Driver Development Board EVLSPIN9P12
- STMicroelectronics Development Board Motor Driver for L6470
- STMicroelectronics Resolver Board Reading for Motor Position Estimation Development Board Development Board
- STMicroelectronics Half Bridge Driver Development Board EVLSTDRIVEG212
- STMicroelectronics STGAP3SXS Motor Driver Development Module STGAP3SXSTR
- STMicroelectronics EVLGANSPIN2-3PH Development Board Evaluation Board Development Board for Motor for EVLGANSPIN2-3PH