MikroElektronika MCU Development Board MIKROE-1969

享受批量購買折扣

額外添加5件可節省1%

查看批量定價選項

小計(1 件)*

HK$665.60

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$665.60-
5 +HK$652.401%

* 參考價格

RS庫存編號:
136-0754
製造零件編號:
MIKROE-1969
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Microcontroller Development Tool

Kit Classification

Development Board

Technology

MCU

Device Core

ARM Cortex M4

Processor Family Name

ARM

Processor Part Number

CEC1302

Processor Type

MCU

Standards/Approvals

RoHS

Clicker 2 for CEC1302 mikroBUS™


Clicker 2 for CEC1302 is a compact development kit for click board connectivity. It features the Microchip

CEC1302, a Low-Power Crypto-Embedded Controller with 32-bit ARM Cortex-M4 processor, and a

built-in cryptographic Hash engine. Easy to program; download the mikroBootloader application

from MikroElektronika and you are ready to upload your firmware.

Pre-programmed with a UART bootloader

128 K SRAM; Optimised for 96 K Code and 32 K Data

Two mikroBUS™ sockets

5 V Power Supply via USB or Li-Polymer Battery (3.7 V)

Click mikroBUS Boards


MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!

Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.

Note

Click board comes with the header strips soldered.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。