STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L4R5ZI
- RS庫存編號:
- 164-6931
- Distrelec 貨號:
- 301-76-574
- 製造零件編號:
- NUCLEO-L4R5ZI
- 製造商:
- STMicroelectronics
享受批量購買折扣
額外添加5件可節省HK$35.50
查看批量定價選項小計(1 件)*
HK$360.40
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 45 件從 2026年11月16日 起發貨
- 加上 10 件從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$360.40 | - |
| 5 + | HK$353.30 | HK$35.50 |
* 參考價格
- RS庫存編號:
- 164-6931
- Distrelec 貨號:
- 301-76-574
- 製造零件編號:
- NUCLEO-L4R5ZI
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | STM32 Nucleo-144 | |
| Technology | MCU | |
| Device Core | STM32 | |
| Processor Family Name | NUCLEO | |
| Processor Part Number | L4R5ZI | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name STM32 Nucleo-144 | ||
Technology MCU | ||
Device Core STM32 | ||
Processor Family Name NUCLEO | ||
Processor Part Number L4R5ZI | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
The STM32 Nucleo-144 boards provide an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. The ST Zio connector, which extends the Arduino™ Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer.
STM32 microcontroller in LQFP144 package
USB OTG or full-speed device(depending on STM32 support)
Ethernet compliant with IEEE-802.3-2002 (depending on STM32 support)
3 user LEDs
2 user and reset push-buttons
Board connectors:
USB with Micro-AB
SWD
Ethernet RJ45 (depending on STM32 support)
Board expansion connectors:
ST Zio connector including Arduino™ Uno V3
相关链接
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L4R5ZI-P
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F756ZG
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F446ZE
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-L496ZG
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F439ZI
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F412ZG
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F413ZH
- STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F767ZI