Microchip MPLAB Xpress MPLAB Code Configurator Evaluation Board DM182026
- RS庫存編號:
- 174-4238
- 製造零件編號:
- DM182026
- 製造商:
- Microchip
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 174-4238
- 製造零件編號:
- DM182026
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Kit Name | MPLAB Xpress | |
| Technology | MPLAB Code Configurator | |
| Device Core | 8 Bit CPU | |
| Processor Family Name | PIC | |
| Processor Part Number | PIC18F46K42 | |
| Processor Type | Microcontroller | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Kit Name MPLAB Xpress | ||
Technology MPLAB Code Configurator | ||
Device Core 8 Bit CPU | ||
Processor Family Name PIC | ||
Processor Part Number PIC18F46K42 | ||
Processor Type Microcontroller | ||
Standards/Approvals RoHS | ||
Microchip Technology MPLAB Xpress Evaluation Board
The Microchip Technology MPLAB Xpress Evaluation-board enables easy connection to your PC as a USB flash drive without the need for any additional drivers. It is compatible with all types of USB devices including PCs, laptops or tablets, allowing for easy transition between the two environments. Programming of the target device can be completed in microseconds, with no waiting with the help of this evaluation board. This evaluation board offers seamless integration with Microchip's software toolchain, including the MPLAB Xpress cloud-based IDE.
Features and Benefits:
• Compact footprint offers flexibility during the prototyping phase
• Integrated drag-and-drop programmer with USB interface, no drivers required
• Integrates seamlessly with MPLAB Xpress cloud-based IDE and MPLAB code configurator for the quickest development cycle
• on-board PIC18F47K42 MCU application processor
Applications:
• Electronics laboratories
• Embedded systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
相关链接
- Microchip MPLAB Xpress MCU Evaluation Board DM164141
- Microchip MPLAB Xpress PIC16F15376 MCU Evaluation Board DM164143
- Microchip MPLAB Xpress MCU Development Board DM164140
- Microchip Evaluation Board for EV96C70A for MPLAB X IDE
- Infineon EVALAUDIOMA2304PNSBTOBO1 MERUS Audio Amplifier Configurator Audio Amplifier Evaluation Board for MERUS
- Microchip PIC18F57Q84 Curiosity Nano Evaluation Kit Microchip MPLAB X, MCC Evaluation Kit DM182030
- Microchip MPLAB ICE4 Programmer Breakout Board AC244141
- Microchip Evaluation Board CMOS, FLASH Evaluation Board EV53V42A