Microchip ATmega4809 Xplained Pro MCU ATMEGA4809-XPRO
- RS庫存編號:
- 175-3133
- 製造零件編號:
- ATMEGA4809-XPRO
- 製造商:
- Microchip
可享批量折扣
查看批量定價選項小計(1 件)*
HK$598.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年2月08日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$598.40 |
| 5 + | HK$586.50 |
* 參考價格
- RS庫存編號:
- 175-3133
- 製造零件編號:
- ATMEGA4809-XPRO
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Product Type | Evaluation Kit | |
| Kit Name | ATmega4809 Xplained Pro | |
| Technology | MCU | |
| Device Core | AVR | |
| Processor Family Name | ATmega4809 | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Product Type Evaluation Kit | ||
Kit Name ATmega4809 Xplained Pro | ||
Technology MCU | ||
Device Core AVR | ||
Processor Family Name ATmega4809 | ||
Standards/Approvals No | ||
Microchip Technology Evaluation Kit
The Microchip technology ATMEGA-XPRO Evaluation kit is an ideal hardware platform for rapid prototyping the ATmega4809 AVR microcontroller (MCU). This integrated development platform Atmel Studio, the kit provides easy access to the features of the ATmega4809 to fully understand how to integrate the device into a custom design.
Features and Benefits
• 16 Channel 10-bit ADC with Voltage Reference
• Analogue comparator (AC)
• ATmega4809 microcontroller
• Auto-ID for board identification in Atmel Studio
• Configurable custom logic (CCL)
• Cyclical redundancy check (CRC/SCAN)
• Data Gateway Interface: SPI, I2C, four GPIOs
• Embedded Debugger
• Event System
• One green board power LED
• One yellow status LED
• Operating temperature ranges between -40°C and 125°C
• Programming and debugging of onboard ATmega4809 through UPDI
• Symbolic debug of complex data types including scope information
• USB interface
• Virtual COM port (CDC)
• Watchdog Timer (WDT)
Applications
• Embedded systems
• PC motherboards
相关链接
- Microchip Xplained Pro MCU ATSAMB11-XPRO
- Microchip Xplained Pro MCU Development Board ATSAMD21-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATSAME54-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATSAMC21-XPRO
- Microchip Xplained Pro MCU Evaluation Kit ATXMEGAA1U-XPRO
- Microchip Xplained Pro Xplained Pro MCU Extension Board 2340 Hz ATIO1-XPRO
- Microchip SAM4S Xplained Pro MCU Evaluation Kit ATSAM4S-XPRO
- Microchip ATmega256RFR2 Xplained Pro MCU Evaluation Kit ATMEGA256RFR2-XPRO