Microchip ATmega324PB Xplained Pro 4 GPIOs, I2C, SPI Evaluation Kit ATMEGA324PB-XPRO

可享批量折扣

小計(1 件)*

HK$450.90

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 4HK$450.90
5 +HK$441.90

* 參考價格

RS庫存編號:
177-9598
製造零件編號:
ATMEGA324PB-XPRO
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Classification

Evaluation Kit

Kit Name

ATmega324PB Xplained Pro

Technology

4 GPIOs, I2C, SPI

Device Core

ATmega324PB

Processor Family Name

ATmega

Processor Type

MCU

COO (Country of Origin):
US
The ATmega324PB Xplained Pro evalutation kit is a hardware platform for evaluating the ATmega324PB microcontroller (MCU). The ATmega324PB-XPRO evaluation kit does not include extension boards which can be purchased individually. ATmega324PB Xplained Pro currently supports more than 20 extension boards including wired and wireless connectivity, crytpo authentication, QTouch capacitive touch kits as well as generic I/O, and OLED boards.

ATmega324PB microcontroller
One mechanical reset button
One mechanical user push button - Wake-up, bootloader entry or general purpose
One yellow user LED
32.768kHz crystal
Three Xplained Pro extension headers
Connector for external debuggers
Embedded Degugger
Auto-ID for board identification in Atmel Studio
One yellow status LED
One green board power LED
Symbolic debug of complex data types including scope information
Programming and debugging
Data Gateway Interface: SPI, I2C, 4 GPIOs
Virtual COM port (CDC)
USB powered

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


相关链接