Renesas Electronics Synergy TB-S1JA MCU YSTBS1JAE10
- RS庫存編號:
- 181-2301
- 製造零件編號:
- YSTBS1JAE10
- 製造商:
- Renesas Electronics
可享批量折扣
查看批量定價選項小計(1 件)*
HK$401.10
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$401.10 |
| 5 + | HK$389.10 |
* 參考價格
- RS庫存編號:
- 181-2301
- 製造零件編號:
- YSTBS1JAE10
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Kit Name | Synergy TB-S1JA | |
| Technology | MCU | |
| Processor Part Number | TB-S1JA | |
| Processor Type | MCU | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Kit Name Synergy TB-S1JA | ||
Technology MCU | ||
Processor Part Number TB-S1JA | ||
Processor Type MCU | ||
Renesas Electronics MCU Development Kit
The Renesas Electronics MCU Development Kit is meant to be used with the LQFP64 package in the Renesas Synergy S1JA microcontroller group. It is designed to help developers get started with initial firmware development and evaluation of the Synergy Software Package (SSP) on the S1JA microcontroller group.
Features and Benefits:
• Device USB connector for the main MCU
• Lead free
• MCU reset push-button switch
• Oscillator crystals providing precision 12.000MHz and 32, 768Hz reference clocks
• SEGGER J-Link on-board interface for debugging and programming
• Supports the memory protection unit (MPU)
• Two PMOD peripheral plug-in modules for rapid prototyping
Applications:
• Electronics laboratories
• Embedded systems
Certifications:
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
相关链接
- Renesas Electronics Synergy SK-S7G2 MCU Starter Kit YSSKS7G2E30
- Renesas Electronics TB-S5D3 Target Board Kit MCU YSTBS5D3E10
- Renesas Electronics Target Board MCU Evaluation Board YQB-R5F1057A-TB
- Renesas Electronics Microcontroller Target Board MCU Evaluation Board YQB-R5F11EFA-TB
- Renesas Electronics RL78/G14 (R5F104LEAFB) Target Board Low Power MCU Target Board QB-R5F104LE-TB
- Renesas Electronics RL78/G10 (R5F10Y16) Target Board Low Power MCU Target Board QB-R5F10Y16-TB
- Renesas Electronics RL78/G14 (R5F104PJAFB) Target Board Low Power MCU Target Board QB-R5F104PJ-TB
- Renesas Electronics RL78/G1A (R5F10ELEAFB) Target Board Low Power MCU Target Board QB-R5F10ELE-TB